2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-1202/000-9034

DigiKey Part Number
2946-832-1202/000-9034-ND
Manufacturer
Manufacturer Product Number
832-1202/000-9034
Description
TERM BLOCK PLUG 2POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
WAGO Corporation
Current - UL
85 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
4-18 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.75-16mm²
Type
Plug, Male Pins
Color
Gray
Number of Positions
2
Operating Temperature
-60°C ~ 120°C
Positions Per Level
2
Contact Mating Finish
Silver
Number of Levels
1
Features
Lever Actuated
Pitch
0.400" (10.16mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
18-20mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Contact Material
Electrolytic Copper
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
76A
Insulation Height
1.146" (29.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.18000$152.18
Manufacturers Standard Package