



885012009017 | |
|---|---|
DigiKey Part Number | 732-12268-2-ND - Tape & Reel (TR) 732-12268-1-ND - Cut Tape (CT) 732-12268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012009017 |
Description | CAP CER 1000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012009017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.62780 | $81.39 |
| 100 | $1.45360 | $145.36 |
| 500 | $1.16072 | $580.36 |
| 1,000 | $1.07036 | $1,070.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95879 | $2,876.37 |
| 6,000 | $0.90422 | $5,425.32 |
| 9,000 | $0.87688 | $7,891.92 |
| 15,000 | $0.84660 | $12,699.00 |
| 21,000 | $0.82889 | $17,406.69 |
| 30,000 | $0.81185 | $24,355.50 |


