


SMAJ51CA | |
---|---|
DigiKey Part Number | 732-SMAJ51CATR-ND - Tape & Reel (TR) 732-SMAJ51CACT-ND - Cut Tape (CT) 732-SMAJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ51CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V (Max) | |
Voltage - Breakdown (Min) | 59.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.20900 | $22.09 |
100 | $1.97890 | $197.89 |
500 | $1.72432 | $862.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.32279 | $1,322.79 |