
IS25WP256E-RMLE-TY | |
---|---|
DigiKey Part Number | 706-IS25WP256E-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP256E-RMLE-TY |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.24000 | $34.24 |
10 | $31.87500 | $318.75 |
25 | $30.93240 | $773.31 |
50 | $30.21320 | $1,510.66 |
176 | $28.91347 | $5,088.77 |
352 | $28.20409 | $9,927.84 |
528 | $27.79252 | $14,674.45 |
1,056 | $27.09583 | $28,613.20 |