
9771120360R | |
---|---|
DigiKey Part Number | 732-5266-2-ND - Tape & Reel (TR) 732-5266-1-ND - Cut Tape (CT) 732-5266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9771120360R |
Description | ROUND STANDOFF M3X0.5 STEEL 12MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9771120360R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $14.54600 | $145.46 |
50 | $13.27000 | $663.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $8.49039 | $1,528.27 |