



971900321 | |
---|---|
DigiKey Part Number | 732-10518-ND |
Manufacturer | |
Manufacturer Product Number | 971900321 |
Description | HEX STANDOFF M3X0.5 STEEL 90MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 3.543" (90.00mm) | |
Length - Overall | 3.780" (96.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $11.04700 | $110.47 |
50 | $10.12860 | $506.43 |
100 | $9.66850 | $966.85 |
250 | $8.74240 | $2,185.60 |