
970130581 | |
|---|---|
DigiKey Part Number | 732-10562-ND |
Manufacturer | |
Manufacturer Product Number | 970130581 |
Description | HEX STANDOFF M5 STEEL 13MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.315" (8.00mm) Hex |
Packaging Bulk | Between Board Height 0.512" (13.00mm) |
Part Status Active | Length - Overall 0.512" (13.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.98743 | $3,987.43 |

