
963100042 | |
---|---|
DigiKey Part Number | 732-12770-ND |
Manufacturer | |
Manufacturer Product Number | 963100042 |
Description | ROUND SPACER BRASS 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.394" (10.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $4.23900 | $42.39 |
50 | $3.77840 | $188.92 |
100 | $3.31170 | $331.17 |
500 | $3.08206 | $1,541.03 |
2,000 | $2.93389 | $5,867.78 |