
960070042 | |
---|---|
DigiKey Part Number | 732-12684-ND |
Manufacturer | |
Manufacturer Product Number | 960070042 |
Description | ROUND SPACER POLYAMIDE 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.62200 | $16.22 |
50 | $1.49000 | $74.50 |
100 | $1.33360 | $133.36 |
250 | $1.18540 | $296.35 |
500 | $1.03724 | $518.62 |