
960060084 | |
---|---|
DigiKey Part Number | 732-12679-ND |
Manufacturer | |
Manufacturer Product Number | 960060084 |
Description | ROUND SPACER POLYAMIDE 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.61800 | $16.18 |
50 | $1.48620 | $74.31 |
100 | $1.33020 | $133.02 |
250 | $1.18240 | $295.60 |
500 | $1.03458 | $517.29 |