960030021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960030021

DigiKey Part Number
732-12661-ND
Manufacturer
Manufacturer Product Number
960030021
Description
ROUND SPACER POLYAMIDE 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.118" (3.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.106" (2.70mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,630
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.41200$14.12
50$1.28580$64.29
100$1.15280$115.28
250$1.02736$256.84
500$0.90156$450.78