
885392005097 | |
---|---|
DigiKey Part Number | 732-885392005097TR-ND - Tape & Reel (TR) 732-885392005097CT-ND - Cut Tape (CT) 732-885392005097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005097 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.43180 | $21.59 |
100 | $0.37440 | $37.44 |
500 | $0.27934 | $139.67 |
1,000 | $0.25019 | $250.19 |
2,500 | $0.21940 | $548.50 |
5,000 | $0.20089 | $1,004.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18567 | $1,856.70 |
20,000 | $0.17316 | $3,463.20 |
30,000 | $0.16689 | $5,006.70 |
50,000 | $0.15995 | $7,997.50 |
70,000 | $0.15590 | $10,913.00 |
100,000 | $0.15199 | $15,199.00 |
120,000 | $0.15014 | $18,016.80 |
240,000 | $0.14392 | $34,540.80 |
250,000 | $0.14359 | $35,897.50 |