WCAP-CSST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382207008

DigiKey Part Number
732-13196-2-ND - Tape & Reel (TR)
732-13196-1-ND - Cut Tape (CT)
732-13196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382207008
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382207008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.40400$14.04
50$1.02300$51.15
100$0.90490$90.49
500$0.70730$353.65
1,000$0.64621$646.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57094$1,712.82
6,000$0.53414$3,204.84
9,000$0.51570$4,641.30
15,000$0.49528$7,429.20
21,000$0.48334$10,150.14
30,000$0.47185$14,155.50
36,000$0.46641$16,790.76
72,000$0.44809$32,262.48
75,000$0.44712$33,534.00
Manufacturers Standard Package