1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1808 (4520 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
@askLorandt explains: Design your EMC-Filter

8853622100091

DigiKey Part Number
732-8853622100091TR-ND - Tape & Reel (TR)
732-8853622100091CT-ND - Cut Tape (CT)
732-8853622100091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8853622100091
Description
CAP CER 470PF 250VAC X7R 1808
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8853622100091 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$3.85900$38.59
50$2.95760$147.88
100$2.67920$267.92
500$2.21072$1,105.36
1,000$2.06581$2,065.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.94654$3,893.08
4,000$1.84844$7,393.76
6,000$1.79928$10,795.68
10,000$1.74480$17,448.00
14,000$1.71296$23,981.44
20,000$1.68231$33,646.20
24,000$1.66778$40,026.72
48,000$1.61888$77,706.24
50,000$1.61628$80,814.00
Manufacturers Standard Package