



8853620100171 | |
---|---|
DigiKey Part Number | 732-8853620100171TR-ND - Tape & Reel (TR) 732-8853620100171CT-ND - Cut Tape (CT) 732-8853620100171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853620100171 |
Description | CAP CER 100PF 250VAC NP0 1808 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853620100171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $6.04200 | $60.42 |
50 | $4.74160 | $237.08 |
100 | $4.33990 | $433.99 |
500 | $3.66060 | $1,830.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.45053 | $3,450.53 |
2,000 | $3.27766 | $6,555.32 |
3,000 | $3.19105 | $9,573.15 |
5,000 | $3.09510 | $15,475.50 |
7,000 | $3.03897 | $21,272.79 |
10,000 | $2.98500 | $29,850.00 |
12,000 | $2.95942 | $35,513.04 |
24,000 | $2.87327 | $68,958.48 |
25,000 | $2.86868 | $71,717.00 |