



8853522110021 | |
---|---|
DigiKey Part Number | 732-8853522110021TR-ND - Tape & Reel (TR) 732-8853522110021CT-ND - Cut Tape (CT) 732-8853522110021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853522110021 |
Description | CAP CER 680PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853522110021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.75800 | $67.58 |
50 | $5.32900 | $266.45 |
100 | $4.89050 | $489.05 |
500 | $4.14722 | $2,073.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.91739 | $3,917.39 |
2,000 | $3.72821 | $7,456.42 |
3,000 | $3.63345 | $10,900.35 |
5,000 | $3.52841 | $17,642.05 |
7,000 | $3.46701 | $24,269.07 |
10,000 | $3.40795 | $34,079.50 |
12,000 | $3.37994 | $40,559.28 |
24,000 | $3.28565 | $78,855.60 |
25,000 | $3.28065 | $82,016.25 |