1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342208004

DigiKey Part Number
732-12118-2-ND - Tape & Reel (TR)
732-12118-1-ND - Cut Tape (CT)
732-12118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342208004
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342208004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03500$10.35
50$0.74220$37.11
100$0.65280$65.28
500$0.50152$250.76
1,000$0.45497$454.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41663$833.26
4,000$0.38510$1,540.40
6,000$0.36933$2,215.98
10,000$0.35186$3,518.60
14,000$0.34164$4,782.96
20,000$0.33183$6,636.60
24,000$0.32717$7,852.08
48,000$0.31151$14,952.48
50,000$0.31068$15,534.00
Manufacturers Standard Package