


885342208010 | |
---|---|
DigiKey Part Number | 732-12145-2-ND - Tape & Reel (TR) 732-12145-1-ND - Cut Tape (CT) 732-12145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208010 |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15800 | $11.58 |
50 | $0.83420 | $41.71 |
100 | $0.73490 | $73.49 |
500 | $0.56820 | $284.10 |
1,000 | $0.51672 | $516.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.47448 | $948.96 |
4,000 | $0.43970 | $1,758.80 |
6,000 | $0.42229 | $2,533.74 |
10,000 | $0.40301 | $4,030.10 |
14,000 | $0.39175 | $5,484.50 |
20,000 | $0.38091 | $7,618.20 |
24,000 | $0.37578 | $9,018.72 |
48,000 | $0.35849 | $17,207.52 |
50,000 | $0.35757 | $17,878.50 |