


885342208003 | |
|---|---|
DigiKey Part Number | 732-12089-2-ND - Tape & Reel (TR) 732-12089-1-ND - Cut Tape (CT) 732-12089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208003 |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.56320 | $56.32 |
| 500 | $0.42802 | $214.01 |
| 1,000 | $0.38641 | $386.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33516 | $1,005.48 |
| 6,000 | $0.31013 | $1,860.78 |
| 9,000 | $0.29761 | $2,678.49 |
| 15,000 | $0.28373 | $4,255.95 |
| 21,000 | $0.27562 | $5,788.02 |
| 30,000 | $0.26782 | $8,034.60 |

