


885342207011 | |
---|---|
DigiKey Part Number | 732-12080-2-ND - Tape & Reel (TR) 732-12080-1-ND - Cut Tape (CT) 732-12080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207011 |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39340 | $19.67 |
100 | $0.34080 | $34.08 |
500 | $0.25306 | $126.53 |
1,000 | $0.22605 | $226.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19288 | $578.64 |
6,000 | $0.17665 | $1,059.90 |
9,000 | $0.16853 | $1,516.77 |
15,000 | $0.15954 | $2,393.10 |
21,000 | $0.15429 | $3,240.09 |
30,000 | $0.14924 | $4,477.20 |
36,000 | $0.14685 | $5,286.60 |
72,000 | $0.13880 | $9,993.60 |
75,000 | $0.13837 | $10,377.75 |