0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342206006

DigiKey Part Number
732-12168-2-ND - Tape & Reel (TR)
732-12168-1-ND - Cut Tape (CT)
732-12168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342206006
Description
CAP CER 10000PF 250V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342206006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,661
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.31700$15.85
100$0.27340$27.34
500$0.20052$100.26
1,000$0.17818$178.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14486$579.44
8,000$0.13253$1,060.24
12,000$0.12635$1,516.20
20,000$0.11952$2,390.40
28,000$0.11553$3,234.84
40,000$0.11168$4,467.20
48,000$0.10986$5,273.28
96,000$0.10374$9,959.04
100,000$0.10341$10,341.00
Manufacturers Standard Package