WCAP-CSMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885342

DigiKey Part Number
732-885342-ND
Manufacturer
Manufacturer Product Number
885342
Description
DESIGN KIT WCAP-CSMH 36 VALUES,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 100pF ~ 0.022µF 1000 ~ 3000V (3kV) Surface Mount 36 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Kit Type
Ceramic
Capacitance Range
100pF ~ 0.022µF
Mounting Type
Surface Mount
Voltage - Rated
1000 ~ 3000V (3kV)
Tolerance
±5%, ±10%
Applications
General Purpose
Features
-
Quantity
36 Pieces (Assorted Per Value)
Packages Included
0805 ~ 1812 (2012 ~ 4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$921.77000$921.77
Manufacturers Standard Package