



885012209043 | |
---|---|
DigiKey Part Number | 732-7740-2-ND - Tape & Reel (TR) 732-7740-1-ND - Cut Tape (CT) 732-7740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209043 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08220 | $54.11 |
100 | $0.95900 | $95.90 |
500 | $0.75180 | $375.90 |
1,000 | $0.68784 | $687.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55564 | $1,666.92 |
6,000 | $0.51957 | $3,117.42 |
9,000 | $0.50150 | $4,513.50 |
15,000 | $0.48149 | $7,222.35 |
21,000 | $0.46979 | $9,865.59 |
30,000 | $0.45853 | $13,755.90 |
36,000 | $0.45320 | $16,315.20 |
72,000 | $0.43524 | $31,337.28 |
75,000 | $0.43429 | $32,571.75 |