



885012208087 | |
---|---|
DigiKey Part Number | 732-8127-2-ND - Tape & Reel (TR) 732-8127-1-ND - Cut Tape (CT) 732-8127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208087 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10000 | $11.00 |
50 | $0.78820 | $39.41 |
100 | $0.69470 | $69.47 |
500 | $0.53502 | $267.51 |
1,000 | $0.48593 | $485.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41244 | $1,649.76 |
8,000 | $0.38516 | $3,081.28 |
12,000 | $0.37151 | $4,458.12 |
20,000 | $0.35637 | $7,127.40 |
28,000 | $0.34753 | $9,730.84 |
40,000 | $0.33902 | $13,560.80 |
48,000 | $0.33499 | $16,079.52 |
96,000 | $0.32142 | $30,856.32 |
100,000 | $0.32070 | $32,070.00 |