



885012208081 | |
---|---|
DigiKey Part Number | 732-8121-2-ND - Tape & Reel (TR) 732-8121-1-ND - Cut Tape (CT) 732-8121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208081 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.49260 | $24.63 |
100 | $0.42940 | $42.94 |
500 | $0.32302 | $161.51 |
1,000 | $0.29009 | $290.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24099 | $963.96 |
8,000 | $0.22277 | $1,782.16 |
12,000 | $0.21364 | $2,563.68 |
20,000 | $0.20354 | $4,070.80 |
28,000 | $0.19763 | $5,533.64 |
40,000 | $0.19195 | $7,678.00 |
48,000 | $0.18926 | $9,084.48 |
96,000 | $0.18020 | $17,299.20 |
100,000 | $0.17972 | $17,972.00 |