



885012208041 | |
---|---|
DigiKey Part Number | 732-7569-2-ND - Tape & Reel (TR) 732-7569-1-ND - Cut Tape (CT) 732-7569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208041 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.08700 | $30.87 |
50 | $2.33840 | $116.92 |
100 | $2.10780 | $210.78 |
500 | $1.71872 | $859.36 |
1,000 | $1.59868 | $1,598.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.49986 | $2,999.72 |
4,000 | $1.41851 | $5,674.04 |
6,000 | $1.37779 | $8,266.74 |
10,000 | $1.33265 | $13,326.50 |
14,000 | $1.30626 | $18,287.64 |
20,000 | $1.28088 | $25,617.60 |
24,000 | $1.26885 | $30,452.40 |
48,000 | $1.22833 | $58,959.84 |
50,000 | $1.22617 | $61,308.50 |