


885012207117 | |
|---|---|
DigiKey Part Number | 732-12093-2-ND - Tape & Reel (TR) 732-12093-1-ND - Cut Tape (CT) 732-12093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207117 |
Description | CAP CER 1500PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207117 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.41920 | $20.96 |
| 100 | $0.36340 | $36.34 |
| 500 | $0.27000 | $135.00 |
| 1,000 | $0.24130 | $241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19841 | $793.64 |
| 8,000 | $0.18251 | $1,460.08 |
| 12,000 | $0.17455 | $2,094.60 |
| 20,000 | $0.16574 | $3,314.80 |
| 28,000 | $0.16059 | $4,496.52 |
| 40,000 | $0.15563 | $6,225.20 |


