



885012207032 | |
---|---|
DigiKey Part Number | 732-8032-2-ND - Tape & Reel (TR) 732-8032-1-ND - Cut Tape (CT) 732-8032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207032 |
Description | CAP CER 680PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
50 | $0.32100 | $16.05 |
100 | $0.27740 | $27.74 |
500 | $0.20366 | $101.83 |
1,000 | $0.18102 | $181.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14727 | $589.08 |
8,000 | $0.13477 | $1,078.16 |
12,000 | $0.12851 | $1,542.12 |
20,000 | $0.12158 | $2,431.60 |
28,000 | $0.11753 | $3,290.84 |
40,000 | $0.11364 | $4,545.60 |
48,000 | $0.11180 | $5,366.40 |
96,000 | $0.10559 | $10,136.64 |
100,000 | $0.10526 | $10,526.00 |