



885012206082 | |
---|---|
DigiKey Part Number | 732-8000-2-ND - Tape & Reel (TR) 732-8000-1-ND - Cut Tape (CT) 732-8000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206082 |
Description | CAP CER 680PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20080 | $10.04 |
100 | $0.17120 | $17.12 |
500 | $0.12266 | $61.33 |
1,000 | $0.10792 | $107.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08576 | $343.04 |
8,000 | $0.07758 | $620.64 |
12,000 | $0.07348 | $881.76 |
20,000 | $0.06895 | $1,379.00 |
28,000 | $0.06630 | $1,856.40 |
40,000 | $0.06376 | $2,550.40 |
48,000 | $0.06255 | $3,002.40 |
96,000 | $0.05850 | $5,616.00 |
100,000 | $0.05828 | $5,828.00 |