



885012206002 | |
---|---|
DigiKey Part Number | 732-7921-2-ND - Tape & Reel (TR) 732-7921-1-ND - Cut Tape (CT) 732-7921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206002 |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.42700 | $21.35 |
100 | $0.37110 | $37.11 |
500 | $0.27672 | $138.36 |
1,000 | $0.24773 | $247.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20437 | $817.48 |
8,000 | $0.18830 | $1,506.40 |
12,000 | $0.18025 | $2,163.00 |
20,000 | $0.17134 | $3,426.80 |
28,000 | $0.16613 | $4,651.64 |
40,000 | $0.16112 | $6,444.80 |
48,000 | $0.15875 | $7,620.00 |
96,000 | $0.15076 | $14,472.96 |
100,000 | $0.15034 | $15,034.00 |