



885012205044 | |
|---|---|
DigiKey Part Number | 732-7539-2-ND - Tape & Reel (TR) 732-7539-1-ND - Cut Tape (CT) 732-7539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205044 |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205044 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.07810 | $7.81 |
| 500 | $0.05410 | $27.05 |
| 1,000 | $0.04662 | $46.62 |
| 2,500 | $0.03887 | $97.18 |
| 5,000 | $0.03423 | $171.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03043 | $304.30 |
| 20,000 | $0.02730 | $546.00 |
| 30,000 | $0.02574 | $772.20 |
| 50,000 | $0.02402 | $1,201.00 |
| 70,000 | $0.02301 | $1,610.70 |
| 100,000 | $0.02204 | $2,204.00 |



