0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205011

DigiKey Part Number
732-7506-2-ND - Tape & Reel (TR)
732-7506-1-ND - Cut Tape (CT)
732-7506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205011
Description
CAP CER 6800PF 10V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,383
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
50$0.13640$6.82
100$0.11660$11.66
500$0.08178$40.89
1,000$0.07135$71.35
2,500$0.06030$150.75
5,000$0.05367$268.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04824$482.40
20,000$0.04378$875.60
30,000$0.04155$1,246.50
50,000$0.03908$1,954.00
70,000$0.03763$2,634.10
100,000$0.03625$3,625.00
120,000$0.03559$4,270.80
240,000$0.03338$8,011.20
250,000$0.03326$8,315.00
Manufacturers Standard Package