



885012205011 | |
---|---|
DigiKey Part Number | 732-7506-2-ND - Tape & Reel (TR) 732-7506-1-ND - Cut Tape (CT) 732-7506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205011 |
Description | CAP CER 6800PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13640 | $6.82 |
100 | $0.11660 | $11.66 |
500 | $0.08178 | $40.89 |
1,000 | $0.07135 | $71.35 |
2,500 | $0.06030 | $150.75 |
5,000 | $0.05367 | $268.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04824 | $482.40 |
20,000 | $0.04378 | $875.60 |
30,000 | $0.04155 | $1,246.50 |
50,000 | $0.03908 | $1,954.00 |
70,000 | $0.03763 | $2,634.10 |
100,000 | $0.03625 | $3,625.00 |
120,000 | $0.03559 | $4,270.80 |
240,000 | $0.03338 | $8,011.20 |
250,000 | $0.03326 | $8,315.00 |