1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108005

DigiKey Part Number
732-7633-2-ND - Tape & Reel (TR)
732-7633-1-ND - Cut Tape (CT)
732-7633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108005
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,642
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.40800$34.08
50$2.59640$129.82
100$2.34590$234.59
500$1.92350$961.75
1,000$1.79279$1,792.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.68531$3,370.62
4,000$1.59686$6,387.44
6,000$1.55255$9,315.30
10,000$1.50343$15,034.30
14,000$1.47473$20,646.22
20,000$1.44710$28,942.00
24,000$1.43401$34,416.24
48,000$1.38993$66,716.64
50,000$1.38759$69,379.50
Manufacturers Standard Package