885012108003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
885012108003
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108003

DigiKey Part Number
732-7631-2-ND - Tape & Reel (TR)
732-7631-1-ND - Cut Tape (CT)
732-7631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108003
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.03000$30.30
50$2.29080$114.54
100$2.06510$206.51
500$1.68210$841.05
1,000$1.56395$1,563.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.46673$2,933.46
4,000$1.38674$5,546.96
6,000$1.34665$8,079.90
10,000$1.30223$13,022.30
14,000$1.27627$17,867.78
20,000$1.25128$25,025.60
24,000$1.23945$29,746.80
48,000$1.19958$57,579.84
50,000$1.19746$59,873.00
Manufacturers Standard Package