



885012107008 | |
|---|---|
DigiKey Part Number | 732-12272-2-ND - Tape & Reel (TR) 732-12272-1-ND - Cut Tape (CT) 732-12272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107008 |
Description | CAP CER 3.3UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107008 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.14300 | $11.43 |
| 50 | $0.82220 | $41.11 |
| 100 | $0.72350 | $72.35 |
| 500 | $0.55726 | $278.63 |
| 1,000 | $0.50603 | $506.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44289 | $1,328.67 |
| 6,000 | $0.41201 | $2,472.06 |
| 9,000 | $0.39656 | $3,569.04 |
| 15,000 | $0.37944 | $5,691.60 |
| 21,000 | $0.36944 | $7,758.24 |
| 30,000 | $0.35981 | $10,794.30 |

