
885012106031 | |
|---|---|
DigiKey Part Number | 732-885012106031TR-ND - Tape & Reel (TR) 732-885012106031CT-ND - Cut Tape (CT) 732-885012106031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106031 |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106031 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.18200 | $31.82 |
| 50 | $2.40720 | $120.36 |
| 100 | $2.16880 | $216.88 |
| 500 | $1.76680 | $883.40 |
| 1,000 | $1.64257 | $1,642.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45640 | $5,825.60 |
| 8,000 | $1.38720 | $11,097.60 |
| 12,000 | $1.35253 | $16,230.36 |
| 20,000 | $1.31411 | $26,282.20 |
| 28,000 | $1.29164 | $36,165.92 |
| 40,000 | $1.27003 | $50,801.20 |

