



885012106011 | |
---|---|
DigiKey Part Number | 732-7908-2-ND - Tape & Reel (TR) 732-7908-1-ND - Cut Tape (CT) 732-7908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106011 |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.36120 | $18.06 |
100 | $0.31200 | $31.20 |
500 | $0.23090 | $115.45 |
1,000 | $0.20585 | $205.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16847 | $673.88 |
8,000 | $0.15460 | $1,236.80 |
12,000 | $0.14767 | $1,772.04 |
20,000 | $0.13998 | $2,799.60 |
28,000 | $0.13549 | $3,793.72 |
40,000 | $0.13118 | $5,247.20 |
48,000 | $0.12913 | $6,198.24 |
96,000 | $0.12225 | $11,736.00 |
100,000 | $0.12188 | $12,188.00 |