



885012106003 | |
---|---|
DigiKey Part Number | 732-7900-2-ND - Tape & Reel (TR) 732-7900-1-ND - Cut Tape (CT) 732-7900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106003 |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.33000 | $16.50 |
100 | $0.28490 | $28.49 |
500 | $0.20938 | $104.69 |
1,000 | $0.18623 | $186.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15172 | $606.88 |
8,000 | $0.13892 | $1,111.36 |
12,000 | $0.13253 | $1,590.36 |
20,000 | $0.12544 | $2,508.80 |
28,000 | $0.12130 | $3,396.40 |
40,000 | $0.11732 | $4,692.80 |
48,000 | $0.11543 | $5,540.64 |
96,000 | $0.10908 | $10,471.68 |
100,000 | $0.10875 | $10,875.00 |