



885012105006 | |
---|---|
DigiKey Part Number | 732-7483-2-ND - Tape & Reel (TR) 732-7483-1-ND - Cut Tape (CT) 732-7483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105006 |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
50 | $0.18560 | $9.28 |
100 | $0.15850 | $15.85 |
500 | $0.11332 | $56.66 |
1,000 | $0.09952 | $99.52 |
2,500 | $0.08494 | $212.35 |
5,000 | $0.07618 | $380.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06901 | $690.10 |
20,000 | $0.06311 | $1,262.20 |
30,000 | $0.06015 | $1,804.50 |
50,000 | $0.05688 | $2,844.00 |
70,000 | $0.05497 | $3,847.90 |
100,000 | $0.05314 | $5,314.00 |
120,000 | $0.05227 | $6,272.40 |
240,000 | $0.04934 | $11,841.60 |
250,000 | $0.04918 | $12,295.00 |