



885012105002 | |
---|---|
DigiKey Part Number | 732-7479-2-ND - Tape & Reel (TR) 732-7479-1-ND - Cut Tape (CT) 732-7479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105002 |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17740 | $8.87 |
100 | $0.15110 | $15.11 |
500 | $0.10772 | $53.86 |
1,000 | $0.09443 | $94.43 |
2,500 | $0.08047 | $201.18 |
5,000 | $0.07211 | $360.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06523 | $652.30 |
20,000 | $0.05958 | $1,191.60 |
30,000 | $0.05676 | $1,702.80 |
50,000 | $0.05363 | $2,681.50 |
70,000 | $0.05180 | $3,626.00 |
100,000 | $0.05004 | $5,004.00 |
120,000 | $0.04921 | $5,905.20 |
240,000 | $0.04641 | $11,138.40 |
250,000 | $0.04626 | $11,565.00 |