
885012104010 | |
|---|---|
DigiKey Part Number | 732-885012104010TR-ND - Tape & Reel (TR) 732-885012104010CT-ND - Cut Tape (CT) 732-885012104010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104010 |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104010 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19240 | $9.62 |
| 100 | $0.16440 | $16.44 |
| 500 | $0.11740 | $58.70 |
| 1,000 | $0.10310 | $103.10 |
| 2,500 | $0.08794 | $219.85 |
| 5,000 | $0.07884 | $394.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06767 | $1,015.05 |
| 30,000 | $0.06220 | $1,866.00 |
| 45,000 | $0.05947 | $2,676.15 |
| 75,000 | $0.05644 | $4,233.00 |
| 105,000 | $0.05467 | $5,740.35 |
| 150,000 | $0.05297 | $7,945.50 |

