



885012010005 | |
---|---|
DigiKey Part Number | 732-7360-2-ND - Tape & Reel (TR) 732-7360-1-ND - Cut Tape (CT) 732-7360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012010005 |
Description | CAP CER 100PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012010005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.45700 | $34.57 |
50 | $2.63580 | $131.79 |
100 | $2.38120 | $238.12 |
500 | $1.95388 | $976.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.82169 | $1,821.69 |
2,000 | $1.71294 | $3,425.88 |
3,000 | $1.65846 | $4,975.38 |
5,000 | $1.59812 | $7,990.60 |
7,000 | $1.56283 | $10,939.81 |
10,000 | $1.52891 | $15,289.10 |
12,000 | $1.51282 | $18,153.84 |
24,000 | $1.45866 | $35,007.84 |
25,000 | $1.45579 | $36,394.75 |