



885012008046 | |
|---|---|
DigiKey Part Number | 732-7890-2-ND - Tape & Reel (TR) 732-7890-1-ND - Cut Tape (CT) 732-7890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008046 |
Description | CAP CER 330PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008046 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C331J5GACAUTO | KEMET | 2,318 | 399-C1206C331J5GACAUTOCT-ND | $2.14000 | Parametric Equivalent |
| C1206C331J5GACTU | KEMET | 2,337 | 399-C1206C331J5GACTUCT-ND | $1.89000 | Parametric Equivalent |
| GMC31CG331J50NT | Cal-Chip Electronics, Inc. | 3,995 | 4713-GMC31CG331J50NTCT-ND | $1.40000 | Parametric Equivalent |
| VJ1206A331JXACW1BC | Vishay Vitramon | 11,768 | 720-VJ1206A331JXACW1BCCT-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.85500 | $8.55 |
| 50 | $0.60340 | $30.17 |
| 100 | $0.52700 | $52.70 |
| 500 | $0.39908 | $199.54 |
| 1,000 | $0.35977 | $359.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30093 | $1,203.72 |
| 8,000 | $0.27910 | $2,232.80 |
| 12,000 | $0.26817 | $3,218.04 |
| 20,000 | $0.25607 | $5,121.40 |
| 28,000 | $0.24900 | $6,972.00 |
| 40,000 | $0.24220 | $9,688.00 |

