1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012008043

DigiKey Part Number
732-7887-2-ND - Tape & Reel (TR)
732-7887-1-ND - Cut Tape (CT)
732-7887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008043
Description
CAP CER 100PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70800$7.08
50$0.50060$25.03
100$0.43550$43.55
500$0.32746$163.73
1,000$0.29421$294.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24451$978.04
8,000$0.22607$1,808.56
12,000$0.21684$2,602.08
20,000$0.20662$4,132.40
28,000$0.20064$5,617.92
40,000$0.19490$7,796.00
48,000$0.19218$9,224.64
96,000$0.18301$17,568.96
100,000$0.18252$18,252.00
Manufacturers Standard Package