



885012008001 | |
---|---|
DigiKey Part Number | 732-7861-2-ND - Tape & Reel (TR) 732-7861-1-ND - Cut Tape (CT) 732-7861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008001 |
Description | CAP CER 10PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70800 | $7.08 |
50 | $0.49880 | $24.94 |
100 | $0.43460 | $43.46 |
500 | $0.32648 | $163.24 |
1,000 | $0.29339 | $293.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24379 | $975.16 |
8,000 | $0.22538 | $1,803.04 |
12,000 | $0.21618 | $2,594.16 |
20,000 | $0.20598 | $4,119.60 |
28,000 | $0.20002 | $5,600.56 |
40,000 | $0.19428 | $7,771.20 |
48,000 | $0.19157 | $9,195.36 |
96,000 | $0.18242 | $17,512.32 |
100,000 | $0.18194 | $18,194.00 |