


885012007097 | |
---|---|
DigiKey Part Number | 732-12218-2-ND - Tape & Reel (TR) 732-12218-1-ND - Cut Tape (CT) 732-12218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007097 |
Description | CAP CER 1.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66500 | $6.65 |
50 | $0.46640 | $23.32 |
100 | $0.40640 | $40.64 |
500 | $0.30430 | $152.15 |
1,000 | $0.27302 | $273.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22615 | $904.60 |
8,000 | $0.20879 | $1,670.32 |
12,000 | $0.20010 | $2,401.20 |
20,000 | $0.19047 | $3,809.40 |
28,000 | $0.18484 | $5,175.52 |
40,000 | $0.17943 | $7,177.20 |
48,000 | $0.17686 | $8,489.28 |
96,000 | $0.16823 | $16,150.08 |
100,000 | $0.16777 | $16,777.00 |