0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007082

DigiKey Part Number
732-12228-2-ND - Tape & Reel (TR)
732-12228-1-ND - Cut Tape (CT)
732-12228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007082
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51700$5.17
50$0.35640$17.82
100$0.30870$30.87
500$0.22794$113.97
1,000$0.20322$203.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16617$664.68
8,000$0.15246$1,219.68
12,000$0.14560$1,747.20
20,000$0.13799$2,759.80
28,000$0.13355$3,739.40
40,000$0.12928$5,171.20
48,000$0.12725$6,108.00
96,000$0.12044$11,562.24
100,000$0.12008$12,008.00
Manufacturers Standard Package