



885012007026 | |
---|---|
DigiKey Part Number | 732-7825-2-ND - Tape & Reel (TR) 732-7825-1-ND - Cut Tape (CT) 732-7825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007026 |
Description | CAP CER 3.3PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
50 | $0.30120 | $15.06 |
100 | $0.25930 | $25.93 |
500 | $0.19016 | $95.08 |
1,000 | $0.16884 | $168.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13690 | $547.60 |
8,000 | $0.12509 | $1,000.72 |
12,000 | $0.11918 | $1,430.16 |
20,000 | $0.11263 | $2,252.60 |
28,000 | $0.10880 | $3,046.40 |
40,000 | $0.10513 | $4,205.20 |
48,000 | $0.10339 | $4,962.72 |
96,000 | $0.09752 | $9,361.92 |
100,000 | $0.09721 | $9,721.00 |