0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007001

DigiKey Part Number
732-7806-2-ND - Tape & Reel (TR)
732-7806-1-ND - Cut Tape (CT)
732-7806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007001
Description
CAP CER 15PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,362
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44500$4.45
50$0.30460$15.23
100$0.26340$26.34
500$0.19280$96.40
1,000$0.17123$171.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13896$555.84
8,000$0.12700$1,016.00
12,000$0.12102$1,452.24
20,000$0.11440$2,288.00
28,000$0.11053$3,094.84
40,000$0.10681$4,272.40
48,000$0.10505$5,042.40
96,000$0.09911$9,514.56
100,000$0.09880$9,880.00
Manufacturers Standard Package